Reference Only

559-6001-023F

LED Panel Mount Indicators Blue Panel Mount 6in lead, PVC Free.

Manufacturer:

Mfr Part:
559-6001-023F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle30 deg
ProductIndicators
Illumination ColorBlue
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
LED Size5 mm
If - Forward Current20 mA
Vf - Forward Voltage3.6 V
Wavelength/Color Temperature470 nm
Luminous Intensity1500 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length152.4 mm
Lens ColorColorless
Lens TransparencyNon-Diffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.51$906.00
$1.39$1,390.00
$1.33$6,650.00
Need more?