Reference Only

559-5701-007F

LED Panel Mount Indicators LED SNAPIN PAN IND.

Manufacturer:

Mfr Part:
559-5701-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle24 deg
ProductIndicators
Illumination ColorYellow
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleNon-Tinted, Non-Diffused
LED Size5 mm
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Wavelength/Color Temperature583 nm
Luminous Intensity140 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length355 mm
Lens ColorYellow
Lens TransparencyClear
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.24$868.00
$1.19$1,190.00
$1.18$2,950.00
$1.13$5,650.00
Need more?