Reference Only

559-5201-809F

LED Panel Mount Indicators GRN LED SNAP-IN IND.

Manufacturer:

Mfr Part:
559-5201-809F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle50 deg
ProductIndicators
Illumination ColorGreen
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleGreen, Diffused
LED Size5 mm
If - Forward Current20 mA
Vf - Forward Voltage2.2 V
Wavelength/Color Temperature563 nm
Luminous Intensity34 mcd
Lens ShapeDome
Series559
PackagingBulk
Lens ColorGreen
Lens TransparencyDiffused
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.27$889.00
$1.25$1,250.00
$1.22$3,050.00
$1.20$6,000.00
Need more?