Reference Only
559-3501-023F
LED Panel Mount Indicators LED SNAP-IN PMI.
Datasheet
559-3501-023F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 65 deg | |
| Product | Indicators | |
| Illumination Color | Red, Green | |
| Mounting Hole Size | 6.35 mm | |
| Lens Color/Style | Non-Tinted, Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V, 2.3 V | |
| Wavelength/Color Temperature | 635 nm, 565 nm | |
| Luminous Intensity | 5 mcd, 8 mcd | |
| Lens Shape | Dome | |
| Series | 559 | |
| Packaging | Bulk | |
| Lead Length | 152.4 mm | |
| Lens Color | Colorless | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Type | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.60 | $1,040.00 | |
| $2.59 | $1,295.00 | |
| $2.58 | $2,580.00 | |
| $2.56 | $6,400.00 |
Need more?