Reference Only

559-3001-027F

LED Panel Mount Indicators RedGreen Panel Mount 14in lead, PVC Free.

Manufacturer:

Mfr Part:
559-3001-027F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorRed, Green
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
LED Size5 mm
If - Forward Current20 mA
Vf - Forward Voltage1.8 V, 2.1 V
Wavelength/Color Temperature660 nm, 565 nm
Luminous Intensity90 mcd, 40 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length355 mm
Lens ColorColorless
Lens TransparencyClear
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8531809051
TARIC8531807000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.47$882.00
$1.39$1,390.00
$1.35$3,375.00
$1.28$6,400.00
Need more?