Reference Only

559-2501-007F

LED Panel Mount Indicators LED SNAPIN PAN IND.

Manufacturer:

Mfr Part:
559-2501-007F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorOrange
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleOrange, Diffused
LED Size5 mm
If - Forward Current10 mA
Vf - Forward Voltage1.9 V
Wavelength/Color Temperature600 nm
Luminous Intensity7 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length355 mm
Lens ColorOrange
Lens TransparencyDiffused
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.22$854.00
$1.18$1,180.00
$1.16$2,900.00
$1.13$5,650.00
$1.12$11,200.00
Need more?