Reference Only
559-2501-001F
LED Panel Mount Indicators LED SNAPIN PAN IND.
Datasheet
559-2501-001F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 60 deg | |
| Product | Indicators | |
| Illumination Color | Orange | |
| Mounting Hole Size | 6.35 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Straight Lead | |
| Lens Color/Style | Orange, Diffused | |
| LED Size | 5 mm | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Wavelength/Color Temperature | 600 nm | |
| Luminous Intensity | 7 mcd | |
| Lens Shape | Dome | |
| Series | 559 | |
| Packaging | Bulk | |
| Lens Color | Orange | |
| Lens Transparency | Diffused | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Type | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 51 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 975 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.89 | $867.75 | |
| $0.87 | $870.00 | |
| $0.86 | $2,150.00 | |
| $0.83 | $4,150.00 | |
| $0.82 | $8,200.00 |
Need more?