559-2101-833 Dialight

559-2101-833

LED Panel Mount Indicators LED SNAPIN PAN IND.

Manufacturer:

Mfr Part:
559-2101-833

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle50 deg
ProductIndicators
Illumination ColorRed
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleRed, Diffused
LED Size5 mm
If - Forward Current10 mA
Vf - Forward Voltage2.2 V
Wavelength/Color Temperature650 nm
Luminous Intensity6.3 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length152.4 mm
Lens ColorRed
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.51$906.00
$1.44$1,440.00
$1.38$3,450.00
$1.32$6,600.00
Need more?
Contact Us