Reference Only

559-0303-027F

LED Panel Mount Indicators Yellow Panel Mount 14in lead, PVC Free.

Manufacturer:

Mfr Part:
559-0303-027F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorYellow
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleYellow, Diffused
LED Size5 mm
If - Forward Current13 mA
Vf - Forward Voltage12 V
Wavelength/Color Temperature583 nm
Luminous Intensity8 mcd
Lens ShapeDome
Series559
PackagingBulk
Lead Length355 mm
Lens ColorYellow
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.82$1,128.00
$2.44$1,220.00
Need more?