Reference Only

559-0102-001F

LED Panel Mount Indicators RED DIFFUSED 5V.

Manufacturer:

Mfr Part:
559-0102-001F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorRed
Mounting Hole Size6.35 mm
Mounting StyleSnap-In
Termination StyleStraight Lead
Lens Color/StyleRed, Diffused
LED Size5 mm
If - Forward Current10 mA
Vf - Forward Voltage5 V
Wavelength/Color Temperature635 nm
Luminous Intensity8 mcd
Lens ShapeDome
Series559
PackagingBulk
Lens ColorRed
Lens TransparencyDiffused
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.11$888.00
$1.04$1,040.00
$1.01$2,525.00
$0.96$4,800.00
$0.93$9,300.00
Need more?