Reference Only
558-6003-023F
LED Panel Mount Indicators Blue Panel Mount 6in lead, PVC Free.
Datasheet
558-6003-023F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Viewing Angle | 45 deg | |
| Product | Indicators | |
| Illumination Color | Blue | |
| Mounting Hole Size | 4 mm | |
| Mounting Style | Snap-In | |
| Termination Style | Wire | |
| Lens Color/Style | Non-Tinted, Non-Diffused | |
| LED Size | 3 mm | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 3.3 V | |
| Wavelength/Color Temperature | 468 nm | |
| Luminous Intensity | 520 mcd | |
| Lens Shape | Dome | |
| Series | 558 | |
| Packaging | Bulk | |
| Lead Length | 152.4 mm | |
| Lens Color | Clear | |
| Lens Transparency | Diffused | |
| Mounting Type | Snap-In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.34 | $804.00 | |
| $1.32 | $3,300.00 | |
| $1.28 | $6,400.00 |
Need more?