Reference Only

558-6003-001F

LED Panel Mount Indicators LED SNAP-IN PANEL IND. BLUE.

Manufacturer:

Mfr Part:
558-6003-001F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle45 deg
ProductIndicators
Illumination ColorBlue
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleStraight Lead
Lens Color/StyleNon-Tinted, Non-Diffused
LED Size3 mm
If - Forward Current20 mA
Vf - Forward Voltage3.3 V
Wavelength/Color Temperature468 nm
Luminous Intensity520 mcd
Lens ShapeDome
Series558
PackagingBulk
Lens ColorClear
Lens TransparencyDiffused
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 450 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$963.00
$1.88$940.00
$1.79$1,790.00
$1.72$4,300.00
$1.64$8,200.00
Need more?