Reference Only

558-3201-003F

LED Panel Mount Indicators LED SNAPIN PAN IND.

Manufacturer:

Mfr Part:
558-3201-003F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle80 deg
ProductIndicators
Illumination ColorYellow, Green
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleNon-Tinted, Diffused
LED Size3 mm
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
Wavelength/Color Temperature565 nm, 585 nm
Luminous Intensity5.8 mcd, 12.3 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length152.4 mm
Lens ColorClear
Lens TransparencyDiffused
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.93$965.00
$1.85$1,850.00
$1.83$4,575.00
$1.78$8,900.00
Need more?