Reference Only

558-3101-023F

LED Panel Mount Indicators RedGreen Panel Mount 6in lead, PVC Free.

Manufacturer:

Mfr Part:
558-3101-023F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle200 deg
ProductIndicators
Illumination ColorRed, Green
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleNon-Tinted, Diffused
LED Size3 mm
If - Forward Current20 mA
Vf - Forward Voltage1.8 V, 2.1 V
Wavelength/Color Temperature565 nm, 660 nm
Luminous Intensity12.6 mcd, 3.7 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length152.4 mm
Lens ColorClear
Lens TransparencyDiffused
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.50$900.00
Need more?