Reference Only

558-1101-023F

LED Panel Mount Indicators Red Panel Mount 6in lead, PVC Free.

Manufacturer:

Mfr Part:
558-1101-023F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorRed
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleRed, Diffused
LED Size3 mm
If - Forward Current2 mA
Vf - Forward Voltage1.7 V
Wavelength/Color Temperature635 nm
Luminous Intensity2.3 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length152.4 mm
Lens ColorRed
Lens TransparencyDiffused
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.38$966.00
$1.27$1,270.00
$1.25$3,125.00
$1.21$6,050.00
$1.20$12,000.00
Need more?