Reference Only

558-0601-027F

LED Panel Mount Indicators Green Panel Mount 14in lead, PVC Free.

Manufacturer:

Mfr Part:
558-0601-027F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle45 deg
ProductIndicators
Illumination ColorYellow
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleWater, Clear
LED Size3 mm
If - Forward Current20 mA
Vf - Forward Voltage1.9 V
Wavelength/Color Temperature592 nm
Luminous Intensity200 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length355 mm
Lens ColorClear
Mounting MethodSnap-In
Mounting TypeSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.54$924.00
$1.47$1,470.00
$1.45$3,625.00
$1.41$7,050.00
Need more?