Reference Only

558-0302-023F

LED Panel Mount Indicators Yellow Panel Mount 6in lead, PVC Free.

Manufacturer:

Mfr Part:
558-0302-023F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Viewing Angle60 deg
ProductIndicators
Illumination ColorYellow
Mounting Hole Size4 mm
Mounting StyleSnap-In
Termination StyleWire
Lens Color/StyleYellow, Diffused
LED Size3 mm
If - Forward Current12 mA
Vf - Forward Voltage5 V
Wavelength/Color Temperature585 nm
Luminous Intensity12.6 mcd
Lens ShapeDome
Series558
PackagingBulk
Lead Length152.4 mm
Lens ColorYellow
Lens TransparencyDiffused
Mounting MethodSnap-In
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$938.00
$1.18$1,180.00
$1.16$2,900.00
$1.12$5,600.00
Need more?