Reference Only

557-1804-203

LED Panel Mount Indicators MIN BLUE LED PMI 28V.

Manufacturer:

Mfr Part:
557-1804-203

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorBlue
Mounting Hole Size17.46 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleBlue, Diffused
Vf - Forward Voltage28 V
Series557
PackagingBulk
Lead Length152.4 mm
Lens ColorBlue
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 45 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.47$561.15
$10.36$1,036.00
$9.45$4,725.00
$9.15$9,150.00
Need more?
Contact Us