Reference Only

557-1802-203F

LED Panel Mount Indicators Blue Diffused 5V.

Manufacturer:

Mfr Part:
557-1802-203F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting Hole Size17.46 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleBlue, Diffused
If - Forward Current16 mA
Vf - Forward Voltage5 V
Lens ShapeRound Flat
Series557
PackagingBulk
Lead Length152.4 mm
Lens ColorBlue
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.96$972.40
$12.56$1,256.00
$11.93$5,965.00
$11.80$11,800.00
Need more?