Reference Only

557-1703-803

LED Panel Mount Indicators YLW LED PMI 12V.

Manufacturer:

Mfr Part:
557-1703-803

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size17.46 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleYellow, Diffused
PackagingBulk
Lead Length152.4 mm
Lens ColorYellow
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 35 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.68$618.80
$14.86$1,486.00
$13.64$6,820.00
Need more?
Contact Us