Reference Only

557-1503-807

LED Panel Mount Indicators RED LED PMI 12V W/25.

Manufacturer:

Mfr Part:
557-1503-807

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorRed
Mounting Hole Size17.46 mm
Mounting StylePanel Mount
Termination StyleWire
Lens Color/StyleRed, Diffused
PackagingBulk
Lead Length152.4 mm
Lens ColorRed
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 48 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.77$564.96
$9.78$978.00
$8.92$4,460.00
$8.64$8,640.00
Need more?
Contact Us