Reference Only

556-3607-304F

LED Panel Mount Indicators Dome Green 125VDC 10mA 1000fL.

Manufacturer:

Mfr Part:
556-3607-304F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorGreen
Mounting Hole Size25.4 mm
Mounting StylePanel Mount
Termination StyleScrew Terminal
Lens Color/StyleGreen, Diffused
If - Forward Current10 mA
Vf - Forward Voltage125 V
Lens ShapeDome
Series556
PackagingBulk
IP RatingIP66
Lens ColorGreen
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$41.62$874.02
$36.55$3,655.00
Need more?