Reference Only

556-1705-314F

LED Panel Mount Indicators Flat Yellow 125 VAC 10.5mA 1200fL Clear.

Manufacturer:

Mfr Part:
556-1705-314F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorYellow
Mounting Hole Size25.4 mm
Mounting StylePanel Mount
Termination StyleScrew Terminal
Lens Color/StyleYellow, Diffused
Lens ShapeRound Flat
PackagingBulk
IP RatingIP66
Lens ColorYellow
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodNut and Washer
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.43$826.32
Need more?