Reference Only

556-1705-304F

LED Panel Mount Indicators Flat Yellow 125VAC 10.5mA 1200fL.

Manufacturer:

Mfr Part:
556-1705-304F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorYellow
Mounting Hole Size25.4 mm
Mounting StylePanel Mount
Termination StyleScrew Terminal
Lens Color/StyleYellow, Diffused
If - Forward Current10.5 mA
Vf - Forward Voltage125 V
Lens ShapeRound Flat
Series556
PackagingBulk
IP RatingIP66
Lens ColorYellow
Lens TransparencyTransparent
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypeNut and Washer
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.47$875.28
$31.88$3,188.00
Need more?