Reference Only

556-150A-204F

LED Panel Mount Indicators 1in FLAT RED.

Manufacturer:

Mfr Part:
556-150A-204F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Panel Mount Indicators
Illumination ColorRed
Mounting Hole Size25.4 mm
Termination StyleScrew Terminal
Lens Color/StyleRed, Transparent
If - Forward Current7.3 mA to 8.2 mA
Vf - Forward Voltage18 V to 48 V
Luminous Intensity400 mcd
Lens ShapeRound Flat
Series556
PackagingBulk
IP RatingIP66
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting TypePanel Mount
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 23 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.54$817.42
$33.64$3,364.00
Need more?