Reference Only
556-1237-304F
LED Panel Mount Indicators Flat Green 37VAC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Illumination Color | Green | |
| Mounting Hole Size | 25.4 mm | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw Terminal | |
| Lens Color/Style | Green, Diffused | |
| Vf - Forward Voltage | 37 V | |
| Lens Shape | Round Flat | |
| Packaging | Bulk | |
| IP Rating | IP66 | |
| Lens Color | Green | |
| Lens Transparency | Transparent | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Method | Nut and Washer | |
| Mounting Type | Nut and Washer | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 14 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.03 | $812.42 | |
| $54.77 | $5,477.00 |
Need more?