Reference Only

555-5301F

LED Circuit Board Indicators GREEN DIFFUSED.

Manufacturer:

Mfr Part:
555-5301F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size2 mm
Wavelength565 nm
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Vf - Forward Voltage2.4 V
Series555
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.06$1,012.00
$4.46$2,230.00
$4.17$4,170.00
Need more?