Reference Only

555-5009F

LED Circuit Board Indicators 2mm Quad CBI.

Manufacturer:

Mfr Part:
555-5009F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size2 mm
Wavelength650 nm
Luminous Intensity0.6 mcd
Mounting StyleThrough Hole
Viewing Angle40 deg
Lens Color/StyleNon-Diffused
If - Forward Current1 mA
Vf - Forward Voltage5 V
PackagingBulk
Configuration4 Single Color LEDs, Single Level
Lens ShapeDome
Mounting TypeThrough Hole
OrientationVertical
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 175 / Multiples: 25)
Quantity Unit PriceExt. Price
$4.75$831.25
$4.47$2,235.00
Need more?