Reference Only
555-5007F
LED Circuit Board Indicators 2mm Quad CBI.
Datasheet
555-5007F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 2 mm | |
| Wavelength | 650 nm | |
| Luminous Intensity | 0.9 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Clear | |
| If - Forward Current | 3 mA | |
| Vf - Forward Voltage | 5 V | |
| Packaging | Bulk | |
| Configuration | 4 Single Color LEDs, Single Level | |
| Lens Shape | Dome | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $922.00 | |
| $4.25 | $2,125.00 | |
| $4.02 | $4,020.00 |
Need more?