Reference Only

555-4403F

LED Circuit Board Indicators YELLOW DIFFUSED 5 VOLT.

Manufacturer:

Mfr Part:
555-4403F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
Wavelength583 nm
Luminous Intensity2.1 mcd
Mounting TypeThrough Hole
Viewing Angle40 deg
Lens Color/StyleTinted
If - Forward Current4.7 mA
Vf - Forward Voltage5 V
Series555
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$891.00
$2.92$1,460.00
$2.80$2,800.00
$2.76$6,900.00
Need more?