Reference Only
555-4303F
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT.
Datasheet
555-4303F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 2 mm | |
| Wavelength | 583 nm | |
| Luminous Intensity | 2.5 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 40 deg | |
| Lens Color/Style | Tinted | |
| If - Forward Current | 4.7 mA | |
| Vf - Forward Voltage | 5 V | |
| Series | 555 | |
| Packaging | Bulk | |
| Configuration | 4 Single Color LEDs, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $1,023.00 | |
| $3.08 | $1,540.00 | |
| $2.86 | $2,860.00 |
Need more?