Reference Only

553-2233-300F

LED Circuit Board Indicators HI EFF YELLOW TRANSL.

Manufacturer:

Mfr Part:
553-2233-300F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
Wavelength585 nm
Luminous Intensity20 mcd
Mounting TypeThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Clear
If - Forward Current10 mA
Series553
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.17$819.00
$1.12$1,120.00
$1.10$2,750.00
$1.09$5,450.00
$1.07$10,700.00
Need more?