Reference Only
553-2211-300F
LED Circuit Board Indicators HI EFF RED TRANSLU.
Datasheet
553-2211-300F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 3 mm | |
| Wavelength | 635 nm | |
| Luminous Intensity | 29 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 45 deg | |
| Lens Color/Style | Non-Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2 V | |
| Series | 553 | |
| Packaging | Bulk | |
| Configuration | 2 Single Color LEDs, Bi-Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $819.00 | |
| $1.12 | $1,120.00 | |
| $1.10 | $2,750.00 | |
| $1.09 | $5,450.00 | |
| $1.07 | $10,700.00 |
Need more?