Reference Only

553-0744-300F

LED Circuit Board Indicators YELLOW/GREEN DIFF.

Manufacturer:

Mfr Part:
553-0744-300F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow, Green
LED Size3 mm
Wavelength585 nm, 565 nm
Luminous Intensity4.3 mcd, 6.3 mcd
Mounting TypeThrough Hole
Viewing Angle80 deg
Lens Color/StyleTinted
If - Forward Current10 mA
Vf - Forward Voltage2.1 V, 2.1 V
Series553
PackagingBulk
Configuration2 Bi-Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.43$858.00
$1.32$1,320.00
$1.28$3,200.00
$1.22$6,100.00
Need more?