Reference Only
553-0714-849F
LED Circuit Board Indicators Bi-Level CBI.
Datasheet
553-0714-849F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red, Yellow, Green | |
| LED Size | 3 mm | |
| Wavelength | 635 nm, 569 nm, 586 nm, 569 nm | |
| Luminous Intensity | 4.7 mcd, 10 mcd, 4.3 mcd, 6.3 mcd | |
| Mounting Style | Through Hole | |
| Viewing Angle | 60 deg, 80 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2 V/2.1 V, 2.1 V/2.1 V | |
| Series | 553 | |
| Packaging | Bulk | |
| Configuration | 2 Bi-Color LEDs, Bi-Level | |
| Lens Shape | Dome | |
| Number of LEDs | 2 LED | |
| Orientation | Right Angle | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $543.00 | |
| $1.58 | $790.00 | |
| $1.50 | $1,500.00 | |
| $1.44 | $3,600.00 | |
| $1.38 | $6,900.00 |
Need more?