Reference Only
553-0222-300F
LED Circuit Board Indicators GREEN DIFFUSED.
Datasheet
553-0222-300F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| Wavelength | 565 nm | |
| Luminous Intensity | 1.6 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 60 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Series | 553 | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.14 | $798.00 | |
| $1.08 | $1,080.00 | |
| $1.06 | $2,650.00 | |
| $1.03 | $5,150.00 | |
| $1.02 | $10,200.00 |
Need more?