Reference Only
553-0202-400F
LED Circuit Board Indicators Bi-Level European.
Datasheet
553-0202-400F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green | |
| LED Size | 3 mm | |
| Wavelength | 565 nm | |
| Luminous Intensity | 1.6 mcd | |
| Mounting Type | SMD/SMT | |
| Viewing Angle | 60 deg | |
| Lens Color/Style | Tinted, Diffused | |
| Vf - Forward Voltage | 1.9 V | |
| Series | 553 | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 950 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.84 | $798.00 | |
| $0.80 | $800.00 | |
| $0.79 | $3,950.00 | |
| $0.77 | $7,700.00 |
Need more?