Reference Only

552-2211-100F

LED Circuit Board Indicators RED TRANSLUCENT.

Manufacturer:

Mfr Part:
552-2211-100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size5 mm
Wavelength650 nm
Luminous Intensity110 mcd
Mounting TypeThrough Hole
Viewing Angle30 deg
Lens Color/StyleTinted, Non-Diffused
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Series552
PackagingBulk
Configuration2 Single Color LEDs, Bi-Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 700 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.13$791.00
$1.12$11,200.00
Need more?