Reference Only

552-2211-100

Obsolete
LED Circuit Board Indicators RED TRANSLUCENT

Manufacturer:

Mfr Part:
552-2211-100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
Wavelength650 nm
Luminous Intensity110 mcd
Mounting TypeThrough Hole
Viewing Angle30 deg
Lens Color/StyleTinted
If - Forward Current20 mA
Vf - Forward Voltage2.1 V
Series552
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?