Reference Only

552-0223-802

Obsolete
LED Circuit Board Indicators

Manufacturer:

Mfr Part:
552-0223-802

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen, Yellow
Wavelength583 nm, 563 nm
Luminous Intensity10 mcd
Mounting StyleThrough Hole
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Series552
Lens ShapeDome
Mounting TypeThrough Hole
Number of LEDs1 LED
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?