Reference Only

551-2507-004F

LED Circuit Board Indicators HI EFF ORANGE DIFF.

Manufacturer:

Mfr Part:
551-2507-004F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorOrange
LED Size3 mm
Wavelength600 nm
Luminous Intensity7 mcd
Mounting TypeThrough Hole
Viewing Angle60 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2.2 V
Series551
PackagingBulk
Configuration4 Single Color LEDs, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 190 / Multiples: 5)
Quantity Unit PriceExt. Price
$4.16$790.40
$4.00$2,000.00
$3.89$3,890.00
$3.86$9,650.00
Need more?