Reference Only

551-0604F

LED Circuit Board Indicators 3mm CBI.

Manufacturer:

Mfr Part:
551-0604F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
LED Size3 mm
Mounting TypeThrough Hole
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Series551
PackagingBulk
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 51 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.78$858.00
Need more?