Reference Only

551-0307-100F

LED Circuit Board Indicators 3mm CBI.

Manufacturer:

Mfr Part:
551-0307-100F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
LED Size3 mm
Wavelength585 nm
Luminous Intensity6.3 mcd
Mounting TypeThrough Hole
Viewing Angle45 deg
Lens Color/StyleTinted, Diffused
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.478$956.00
$0.47$1,880.00
$0.464$2,784.00
$0.454$4,540.00
$0.451$11,726.00
Need more?