Reference Only
550-4014F
LED Circuit Board Indicators .
Datasheet
550-4014F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Blue, Green, Red | |
| LED Size | 3 mm | |
| Wavelength | 470 nm, 525 nm, 634 nm | |
| Luminous Intensity | 2500 mcd, 3200 mcd, 6000 mcd | |
| If - Forward Current | 30 mA | |
| Vf - Forward Voltage | 2.7 V | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 850 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.97 | $824.50 | |
| $0.89 | $890.00 | |
| $0.87 | $2,175.00 | |
| $0.84 | $4,200.00 | |
| $0.81 | $8,100.00 |
Need more?