Reference Only
550-3507-010F
LED Circuit Board Indicators 5 MM BI-COLOR CBI.
Datasheet
550-3507-010F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Green, Red | |
| LED Size | 5 mm | |
| Wavelength | 635 nm, 565 nm | |
| Luminous Intensity | 5 mcd/8mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 65 deg | |
| Lens Color/Style | Non-Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.1 V/2.3 V | |
| Packaging | Bulk | |
| Configuration | 1 Bi-Color LED, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 650 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.17 | $760.50 | |
| $1.15 | $5,750.00 |
Need more?