Reference Only
550-2407-002F
LED Circuit Board Indicators 5 MMMULTI BLOCK CBI.
Datasheet
550-2407-002F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Red | |
| LED Size | 5 mm | |
| Wavelength | 650 nm | |
| Luminous Intensity | 7 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 50 deg | |
| Lens Color/Style | Diffused | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Packaging | Bulk | |
| Configuration | 2 Single Color LEDs, Single Level | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 740 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $806.60 | |
| $1.05 | $1,050.00 | |
| $1.03 | $2,575.00 | |
| $1.02 | $5,100.00 | |
| $1.00 | $10,000.00 |
Need more?