Reference Only

550-2208F

LED Circuit Board Indicators 5 MMCBI.

Manufacturer:

Mfr Part:
550-2208F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorGreen
LED Size5 mm
Wavelength563 nm
Luminous Intensity10 mcd
Mounting StyleThrough Hole
Viewing Angle65 deg
Lens Color/StyleDiffused
If - Forward Current10 mA
Vf - Forward Voltage2.1 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Lens ShapeDome
Mounting TypeThrough Hole
OrientationRight Angle
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,600 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.534$854.40
$0.471$1,177.50
$0.456$4,560.00
$0.454$11,350.00
Need more?