Reference Only
550-1207-004F
LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT.
Datasheet
550-1207-004F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Dialight | |
| Product Category | LED Circuit Board Indicators | |
| Illumination Color | Yellow | |
| Wavelength | 583 nm | |
| Luminous Intensity | 1.8 mcd | |
| Mounting Type | Through Hole | |
| Viewing Angle | 50 deg | |
| If - Forward Current | 2 mA | |
| Vf - Forward Voltage | 1.9 V | |
| Series | 550 | |
| Packaging | Bulk | |
| Product Type | LED Circuit Board Indicators | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 160 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.94 | $790.40 | |
| $4.78 | $2,390.00 | |
| $4.73 | $4,730.00 | |
| $4.69 | $11,725.00 |
Need more?