Reference Only

550-1204F

LED Circuit Board Indicators YELLOW DIFFUSED LOW CURRENT.

Manufacturer:

Mfr Part:
550-1204F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorYellow
Wavelength583 nm
Luminous Intensity1.8 mcd
Mounting TypeThrough Hole
Viewing Angle50 deg
Lens Color/StyleTinted
If - Forward Current2 mA
Vf - Forward Voltage1.9 V
Series550
PackagingBulk
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.673$807.60
$0.663$1,657.50
$0.634$3,170.00
$0.613$6,130.00
Need more?