Reference Only

550-1108-010F

LED Circuit Board Indicators 5MM CBI RED LC.

Manufacturer:

Mfr Part:
550-1108-010F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDialight
Product CategoryLED Circuit Board Indicators
Illumination ColorRed
LED Size5 mm
Wavelength635 nm
Luminous Intensity2 mcd
Mounting TypeThrough Hole
Viewing Angle50 deg
Lens Color/StyleDiffused
If - Forward Current2 mA
Vf - Forward Voltage1.8 V
PackagingBulk
Configuration1 Single Color LED, Single Level
Product TypeLED Circuit Board Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.719$790.90
$0.708$1,770.00
$0.698$3,490.00
$0.688$6,880.00
Need more?